Part Details for CLT-112-02-H-D-BE-P by Samtec Inc
Overview of CLT-112-02-H-D-BE-P by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLT-112-02-H-D-BE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88P0613
|
Newark | Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tube Rohs Compliant: Yes |Samtec CLT-112-02-H-D-BE-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $9.2100 | Buy Now |
DISTI #
3937-CLT-112-02-H-D-BE-P-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$8.3636 / $10.7800 | Buy Now |
DISTI #
CLT-112-02-H-D-BE-P-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6146 | Buy Now |
DISTI #
CLT-112-02-H-D-BE-
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-112-02-H-D-BE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-CLT11202HDBEP
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.1800 / $5.9300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $6.3700 | Buy Now |
DISTI #
000000000001659510
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.7500 / $5.9300 | Buy Now |
DISTI #
CLT-112-02-H-D-BE-P
|
Avnet Abacus | Conn Socket Strip SKT 24 POS 2mm Solder ST SMD Tube (Alt: CLT-112-02-H-D-BE-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701002665502
|
Chip1Stop | Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 13 |
|
$7.1100 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $6.3700 | Buy Now |
Part Details for CLT-112-02-H-D-BE-P
CLT-112-02-H-D-BE-P CAD Models
CLT-112-02-H-D-BE-P Part Data Attributes
|
CLT-112-02-H-D-BE-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-112-02-H-D-BE-P
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.944 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLT-112-02-H-D-BE-P
This table gives cross-reference parts and alternative options found for CLT-112-02-H-D-BE-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-112-02-H-D-BE-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-112-LM-DV-A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-112-02-H-D-BE-P vs SSM-112-LM-DV-A |
SQW-112-01-FM-D-VS-LC-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-112-02-H-D-BE-P vs SQW-112-01-FM-D-VS-LC-P |
CLT-112-02-H-D-BE-A-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-112-02-H-D-BE-P vs CLT-112-02-H-D-BE-A-P |
G8272421302 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | CLT-112-02-H-D-BE-P vs G8272421302 |
CLT-112-02-SM-D-A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-112-02-H-D-BE-P vs CLT-112-02-SM-D-A |
CPB8524-0161F | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | CLT-112-02-H-D-BE-P vs CPB8524-0161F |
SQW-112-01-L-D-VS-A-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-112-02-H-D-BE-P vs SQW-112-01-L-D-VS-A-K |
929975-01-12-30 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | CLT-112-02-H-D-BE-P vs 929975-01-12-30 |
SSM-112-L-DV-BE-A-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-112-02-H-D-BE-P vs SSM-112-L-DV-BE-A-P |
2540-24E-2N | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | CLT-112-02-H-D-BE-P vs 2540-24E-2N |