CLT-110-02-F-D-BE-A-TR
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of CLT-110-02-F-D-BE-A-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CLT-110-02-F-D-BE-A-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88P0336
Newark Low Profile Dual-Wipe Socket, 2.00Mm Pitch/Tape & Reel |Samtec CLT-110-02-F-D-BE-A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0000
  • 500 $1.8700
  • 1,000 $1.8100
$1.8100 / $2.0000 Buy Now
DISTI # CLT-110-02-F-D-BE-A-TR-ND
DigiKey CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,300 $1.8861
$1.8861 Buy Now
DISTI # CLT-110-02-F-D-BE-
Avnet Americas Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-110-02-F-D-BE-) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel 0
  • 1,300 $1.7825
$1.7825 Buy Now
DISTI # 200-CLT11002FDBEATR
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch 0
  • 1,300 $1.8300
  • 2,600 $1.6100
  • 3,900 $1.3600
$1.3600 / $1.8300 Order Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 100 $2.4700
  • 250 $2.3500
  • 500 $2.2500
  • 1,300 $1.8600
  • 2,600 $1.5300
  • 5,200 $1.2700
  • 7,800 $1.2300
  • 10,400 $1.0100
$1.0100 / $2.4700 Buy Now
DISTI # 000000000000102326
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 0
  • 1 $3.1900
  • 50 $2.8500
  • 100 $2.4200
  • 500 $2.1800
  • 1,000 $1.8300
  • 2,000 $1.5100
$1.5100 / $3.1900 Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 100 $2.4700
  • 250 $2.3500
  • 500 $2.2500
  • 1,300 $1.8600
  • 2,600 $1.5300
  • 5,200 $1.2700
  • 7,800 $1.2300
  • 10,400 $1.0100
$1.0100 / $2.4700 Buy Now
DISTI # 5cd8d760cd7c1c4c3823e9e7
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel 0
  • 1 $3.1870
  • 50 $2.8510
  • 100 $2.4210
  • 500 $2.1800
  • 1,000 $1.8310
  • 2,000 $1.5050
  • 5,000 $1.2240
  • 10,000 $0.9470
  • 23,417 $0.8540
  • 38,946 $0.7700
  • 57,576 $0.6950
  • 79,799 $0.6270
$0.6270 / $3.1870 Buy Now

CAD Models for CLT-110-02-F-D-BE-A-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLT-110-02-F-D-BE-A-TR by Samtec Inc

CLT-110-02-F-D-BE-A-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Board Mounting Option
POSITIONING PIN
Body Breadth
0.157 inch
Body Depth
0.084 inch
Body Length
0.787 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.5004 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.5212 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. CLT-110-02-F-D-BE-A-TR
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for CLT-110-02-F-D-BE-A-TR

This table gives cross-reference parts and alternative options found for CLT-110-02-F-D-BE-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-110-02-F-D-BE-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLT-110-02-H-D-BE-A-K-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-H-D-BE-A-K-TR
CLT-110-02-SM-D-BE-A-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-SM-D-BE-A-K
CLT-110-02-F-D-BE-A-K-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-F-D-BE-A-K-TR
CLT-110-02-G-D-BE-A-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-G-D-BE-A-TR
CLT-110-02-SM-D-BE-A-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-SM-D-BE-A-P-TR
CLT-110-02-LM-D-BE-A-P Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-LM-D-BE-A-P
CLT-110-02-F-D-BE-A-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-F-D-BE-A-K
CLT-110-02-SM-D-BE-A-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-SM-D-BE-A-TR
CLT-110-02-LM-D-BE-A Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-LM-D-BE-A
CLT-110-02-F-D-BE-A Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-F-D-BE-A
Part Number Description Manufacturer Compare
CLT-110-02-H-D-TR Board Connector Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-H-D-TR
CLT-110-02-SM-D-BE-A-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-SM-D-BE-A-P-TR
CLT-110-02-L-D-BE-A-P Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-L-D-BE-A-P
CLT-110-02-FM-D Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-FM-D
CLT-110-02-H-D-BE-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-H-D-BE-P-TR
CLT-110-02-S-D-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-S-D-K
CLT-110-02-F-D-BE-A-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-F-D-BE-A-P-TR
CLT-110-02-S-D-BE-A-P Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-S-D-BE-A-P
CLT-110-02-L-D-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-L-D-K
CLT-110-02-G-D-BE-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLT-110-02-F-D-BE-A-TR vs CLT-110-02-G-D-BE-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLT-110-02-F-D-BE-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLT-110-02-F-D-BE-A-TR by Samtec Inc

  • Please alert me when CLT-110-02-F-D-BE-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLT-110-02-F-D-BE-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLT-110-02-F-D-BE-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLT-110-02-F-D-BE-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLT-110-02-F-D-BE-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLT-110-02-F-D-BE-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: