Datasheets
CLT-105-02-L-D-BE by: Samtec Inc

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,

Part Details for CLT-105-02-L-D-BE by Samtec Inc

Results Overview of CLT-105-02-L-D-BE by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

CLT-105-02-L-D-BE Information

CLT-105-02-L-D-BE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLT-105-02-L-D-BE

Part # Distributor Description Stock Price Buy
DISTI # 87P9829
Newark Socket, 2.0Mm, Smt, 2X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Row... s:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Clt Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLT-105-02-L-D-BE more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3800
  • 10 $2.2700
  • 100 $1.9100
  • 500 $1.6100
  • 1,000 $1.3700
  • 2,500 $1.2600
  • 5,000 $1.2300
$1.2300 / $2.3800 Buy Now
DISTI # SAM9246-ND
DigiKey CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 80
In Stock
  • 1 $2.2100
  • 50 $1.9778
  • 100 $1.6791
  • 500 $1.5120
  • 1,000 $1.3375
$1.3375 / $2.2100 Buy Now
DISTI # CLT-105-02-L-D-BE
Avnet Americas PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, CLT Series -... Rail/Tube (Alt: CLT-105-02-L-D-BE) more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 514 Factory Stock
  • 1 $2.0227
  • 10 $2.0065
  • 30 $1.9963
  • 50 $1.9860
  • 100 $1.6051
$1.6051 / $2.0227 Buy Now
DISTI # 200-CLT10502LDBE
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant 88
  • 1 $2.2100
  • 56 $1.9800
  • 112 $1.6800
  • 504 $1.5100
  • 1,008 $1.2400
  • 2,016 $1.0100
  • 5,040 $0.7900
  • 10,024 $0.5700
$0.5700 / $2.2100 Buy Now
Onlinecomponents.com 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 10 $2.0580
  • 100 $1.6720
  • 250 $1.5970
  • 500 $1.5510
  • 1,000 $1.3000
  • 2,500 $1.0410
  • 5,000 $0.8130
  • 7,500 $0.8010
$0.8010 / $2.0580 Buy Now
DISTI # 85057121
Verical Conn Socket Strip SKT 10 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Americas - 514
  • 5 $3.0700
$3.0700 Buy Now
DISTI # 5cd8d715cd7c1c4c38238fb6
Samtec Low Profile Dual Wipe Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 514
  • 1 $2.2100
  • 50 $1.9800
  • 100 $1.6800
  • 500 $1.5100
  • 1,000 $1.2400
  • 2,000 $1.0100
  • 5,000 $0.7900
  • 10,000 $0.5700
$0.5700 / $2.2100 Buy Now
Powell Electronics 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 339
  • 1 $2.2100
  • 50 $1.9800
  • 100 $1.6800
  • 500 $1.5100
  • 1,000 $1.2400
$1.2400 / $2.2100 Buy Now
DISTI # 000000000000709764
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 514
  • 1 $2.2100
  • 50 $1.9800
  • 100 $1.6800
  • 500 $1.5100
  • 1,000 $1.2400
  • 2,000 $1.0100
$1.0100 / $2.2100 Buy Now
DISTI # CLT-105-02-L-D-BE
Avnet Abacus PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, CLT Series (... Alt: CLT-105-02-L-D-BE) more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 10 $2.0580
  • 100 $1.6720
  • 250 $1.5970
  • 500 $1.5510
  • 1,000 $1.3000
  • 2,500 $1.0410
  • 5,000 $0.8130
  • 7,500 $0.8010
$0.8010 / $2.0580 Buy Now

Part Details for CLT-105-02-L-D-BE

CLT-105-02-L-D-BE CAD Models

CLT-105-02-L-D-BE Part Data Attributes

CLT-105-02-L-D-BE Samtec Inc
Buy Now Datasheet
Compare Parts:
CLT-105-02-L-D-BE Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Additional Feature TIGER CLAW CONTACT
Body Breadth 0.157 inch
Body Depth 0.09 inch
Body Length 0.394 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.1 A
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10

Alternate Parts for CLT-105-02-L-D-BE

This table gives cross-reference parts and alternative options found for CLT-105-02-L-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-105-02-L-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CLT-105-02-S-D-BE Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-S-D-BE
CLT-105-02-LM-D-BE Samtec Inc $1.9420 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-LM-D-BE
CLT-105-02-LM-D-BE-P-TR Samtec Inc $1.7728 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-LM-D-BE-P-TR
CLT-105-02-F-D-BE-P-TR Samtec Inc $1.5391 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT CLT-105-02-L-D-BE vs CLT-105-02-F-D-BE-P-TR
CLT-105-02-G-D-BE-P-TR Samtec Inc $1.9810 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT CLT-105-02-L-D-BE vs CLT-105-02-G-D-BE-P-TR
CLT-105-02-G-D-BE-P Samtec Inc $2.7581 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT CLT-105-02-L-D-BE vs CLT-105-02-G-D-BE-P
CLT-105-02-G-D-BE-K Samtec Inc $2.5888 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT CLT-105-02-L-D-BE vs CLT-105-02-G-D-BE-K
CLT-105-02-L-D-BE-TR Samtec Inc $1.8062 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, CLT-105-02-L-D-BE vs CLT-105-02-L-D-BE-TR
Part Number Manufacturer Composite Price Description Compare
CLT-105-02-F-D-BE Samtec Inc $1.7813 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, CLT-105-02-L-D-BE vs CLT-105-02-F-D-BE
CLT-105-02-F-D-BE-P Samtec Inc $2.1058 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT CLT-105-02-L-D-BE vs CLT-105-02-F-D-BE-P
CLT-105-02-S-D-K-TR Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-S-D-K-TR
CLT-105-02-FM-D Samtec Inc $1.6129 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-FM-D
CLT-105-02-H-D-TR Samtec Inc Check for Price Board Connector CLT-105-02-L-D-BE vs CLT-105-02-H-D-TR
M22-6360522R Harwin Check for Price Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket CLT-105-02-L-D-BE vs M22-6360522R
CLT-105-02-H-D-P Samtec Inc $4.0346 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-H-D-P
CLT-105-02-LM-D-A-P-TR Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, CLT-105-02-L-D-BE vs CLT-105-02-LM-D-A-P-TR
CLT-105-02-L-D-BE-K-FR Samtec Inc Check for Price Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, CLT-105-02-L-D-BE vs CLT-105-02-L-D-BE-K-FR
CLT-105-02-SM-D-BE Samtec Inc Check for Price Board Connector CLT-105-02-L-D-BE vs CLT-105-02-SM-D-BE

CLT-105-02-L-D-BE Related Parts

CLT-105-02-L-D-BE Frequently Asked Questions (FAQ)

  • The recommended torque for the screws on the CLT-105-02-L-D-BE connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.

  • Yes, the CLT-105-02-L-D-BE connector is designed to withstand vibration and shock according to IEC 61373 Cat. 2, making it suitable for use in high-vibration environments.

  • The maximum operating temperature for the CLT-105-02-L-D-BE connector is 125°C (257°F) according to the datasheet, but it's recommended to derate the current carrying capacity at higher temperatures.

  • Yes, the CLT-105-02-L-D-BE connector is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.

  • The recommended mating cycle for the CLT-105-02-L-D-BE connector is 500 cycles minimum according to Samtec's testing and validation procedures.