-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P9765
|
Newark | Clt-105-02-F-D-Be-A/ Tube Rohs Compliant: Yes |Samtec CLT-105-02-F-D-BE-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $3.5000 | Buy Now |
DISTI #
3937-CLT-105-02-F-D-BE-A-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
140 In Stock |
|
$2.2364 / $3.8900 | Buy Now |
DISTI #
SAM9244-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4 In Stock |
|
$1.3000 / $2.1300 | Buy Now |
DISTI #
CLT-105-02-F-D-BE-
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: CLT-105-02-F-D-BE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1950 Factory Stock |
|
RFQ | |
DISTI #
200-CLT10502FDBEA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch RoHS: Compliant | 344 |
|
$0.6500 / $2.1400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 1750 Factory Stock |
|
$0.6620 / $1.6770 | Buy Now |
DISTI #
85032341
|
Verical | Conn Socket Strip SKT 10 POS 2mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube Min Qty: 56 Package Multiple: 56 | Americas - 1904 |
|
$2.9600 | Buy Now |
|
Powell Electronics | 2.00 mm Tiger Claw Rugged Reliable Dual Min Qty: 1 | 1287 |
|
$1.2300 / $2.1400 | Buy Now |
DISTI #
000000000000102266
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 1750 |
|
$1.0100 / $2.1400 | Buy Now |
DISTI #
CLT-105-02-F-D-BE-A
|
Avnet Abacus | (Alt: CLT-105-02-F-D-BE-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-105-02-F-D-BE-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-105-02-F-D-BE-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.157 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5212 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for CLT-105-02-F-D-BE-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-105-02-F-D-BE-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-105-02-S-D-BE-A | Samtec Inc | $3.5897 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-105-02-F-D-BE-A vs CLT-105-02-S-D-BE-A |
CLT-105-02-L-D-A-K-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-105-02-F-D-BE-A vs CLT-105-02-L-D-A-K-FR |
CLT-105-02-L-D-K-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-105-02-F-D-BE-A vs CLT-105-02-L-D-K-FR |
CLT-105-02-L-D-BE-A-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-105-02-F-D-BE-A vs CLT-105-02-L-D-BE-A-TR |
CLT-105-02-G-D-BE-A | Samtec Inc | $2.5962 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-105-02-F-D-BE-A vs CLT-105-02-G-D-BE-A |
CLT-105-02-F-D-BE-K-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-105-02-F-D-BE-A vs CLT-105-02-F-D-BE-K-FR |
CLT-105-02-G-D-BE-A-TR | Samtec Inc | $2.0499 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-105-02-F-D-BE-A vs CLT-105-02-G-D-BE-A-TR |
CLT-105-02-G-D-BE-A-P-TR | Samtec Inc | $2.2896 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLT-105-02-F-D-BE-A vs CLT-105-02-G-D-BE-A-P-TR |
CLT-105-02-LM-D-BE-A-K-TR | Samtec Inc | $1.9544 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLT-105-02-F-D-BE-A vs CLT-105-02-LM-D-BE-A-K-TR |
CLT-105-02-FM-D-A-K-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLT-105-02-F-D-BE-A vs CLT-105-02-FM-D-A-K-FR |