Datasheets
CLS6D23NP-150NC by: Sumida Corporation

General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Part Details for CLS6D23NP-150NC by Sumida Corporation

Overview of CLS6D23NP-150NC by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CLS6D23NP-150NC

Part # Distributor Description Stock Price Buy
DISTI # CLS6D23NP-150NC-ND
DigiKey FIXED IND 15UH 600MA 215MOHM SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.7124
$0.7124 Buy Now
DISTI # CLS6D23NP-150NC
Avnet Americas Ind Power 15uH 30% Ferrite Core T/R - Tape and Reel (Alt: CLS6D23NP-150NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.5909
$0.5909 Buy Now
DISTI # 851-CLS6D23NP-150NC
Mouser Electronics Power Inductors - SMD 0
  • 2,000 $0.7210
  • 10,000 $0.6860
$0.6860 / $0.7210 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.6950
$0.6950 Buy Now

Part Details for CLS6D23NP-150NC

CLS6D23NP-150NC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLS6D23NP-150NC Part Data Attributes

CLS6D23NP-150NC Sumida Corporation
Buy Now Datasheet
Compare Parts:
CLS6D23NP-150NC Sumida Corporation General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 0.285 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current-Max 0.6 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature PARALLEL CONNECTED
Surface Mount YES
Terminal Placement DUAL IN-LINE
Terminal Shape WRAPAROUND
Tolerance 30%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLS6D23NP-150NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLS6D23NP-150NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CLS6D23NP-150NC would you like to use for your alert(s)?
  • Please alert me when CLS6D23NP-150NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLS6D23NP-150NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLS6D23NP-150NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLS6D23NP-150NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLS6D23NP-150NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLS6D23NP-150NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: