Part Details for CLS69273-30NF by TE Connectivity
Overview of CLS69273-30NF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLS69273-30NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLS69273-30NF-ND
|
DigiKey | RF ANT 700MHZ/850MHZ MODULE CAB Min Qty: 11 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2218 | Buy Now |
DISTI #
81051389
|
Verical | CLS69273-30NF Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 19 |
|
$75.6080 / $100.3470 | Buy Now |
DISTI #
000000000005444255
|
Sager | Antennas OMNI,DBAND,30CM,NF Min Qty: 1 | 0 |
|
$58.9700 / $74.6200 | Buy Now |
Part Details for CLS69273-30NF
CLS69273-30NF CAD Models
CLS69273-30NF Part Data Attributes
|
CLS69273-30NF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CLS69273-30NF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 7.3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.6 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 806 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 50 W | |
VSWR-Max | 2 |