There are no models available for this part yet.
Overview of CLS1-67205L-55 by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-205LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating |
CAD Models for CLS1-67205L-55 by Matra MHS
Part Data Attributes for CLS1-67205L-55 by Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
55 ns
|
Additional Feature
|
RETRANSMIT; 2V DATA RETENTION
|
Cycle Time
|
70 ns
|
JESD-30 Code
|
R-PQCC-J32
|
Memory Density
|
73728 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.065 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for CLS1-67205L-55
This table gives cross-reference parts and alternative options found for CLS1-67205L-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLS1-67205L-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1-67205V-55 | FIFO, 8KX9, 55ns, Asynchronous, CMOS, PQCC32, | Matra MHS | CLS1-67205L-55 vs IMS1-67205V-55 |
CY7C460-65JCT | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CLS1-67205L-55 vs CY7C460-65JCT |
CY7C470-25JIT | FIFO, 8KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CLS1-67205L-55 vs CY7C470-25JIT |
CY7C4251V-35JCT | FIFO, 8KX9, 20ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CLS1-67205L-55 vs CY7C4251V-35JCT |
CY7C460A-10JIT | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CLS1-67205L-55 vs CY7C460A-10JIT |
AMS1-67205V-45 | FIFO, 8KX9, 45ns, Asynchronous, CMOS, PQCC32, | Matra MHS | CLS1-67205L-55 vs AMS1-67205V-45 |
CY7C460A-10JIR | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CLS1-67205L-55 vs CY7C460A-10JIR |
CLS1-67205V-65SHXXX | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PQCC32, | Matra MHS | CLS1-67205L-55 vs CLS1-67205V-65SHXXX |
ILS1-67205L-65SHXXX | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PQCC32, | Matra MHS | CLS1-67205L-55 vs ILS1-67205L-65SHXXX |
CY7C460-40JC | FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CLS1-67205L-55 vs CY7C460-40JC |