Part Details for CLR81227M00611 by Cornell Dubilier Electronics Inc
Overview of CLR81227M00611 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLR81227M00611
CLR81227M00611 CAD Models
CLR81227M00611 Part Data Attributes
|
CLR81227M00611
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CLR81227M00611
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.009 mA | |
Manufacturer Series | CLR81 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | WIRE |
Alternate Parts for CLR81227M00611
This table gives cross-reference parts and alternative options found for CLR81227M00611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLR81227M00611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
769D227X0006A2 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CLR81227M00611 vs 769D227X0006A2 |
CT4E/69FEA220UF20%6V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR81227M00611 vs CT4E/69FEA220UF20%6V |
M39006/21-0265 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR81227M00611 vs M39006/21-0265 |
T295A227M006RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR81227M00611 vs T295A227M006RS |
CT4EA220MM006V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR81227M00611 vs CT4EA220MM006V |
DCT79E227X0006ATC | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR81227M00611 vs DCT79E227X0006ATC |
CT4E-69FEA220UF20%6V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR81227M00611 vs CT4E-69FEA220UF20%6V |
CT69FEA220MM006V | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR81227M00611 vs CT69FEA220MM006V |
769D227X0006A2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CLR81227M00611 vs 769D227X0006A2 |
T195A227M006AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR81227M00611 vs T195A227M006AS |