Part Details for CLR810245H by Vishay Sprague
Overview of CLR810245H by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CLR810245H
CLR810245H CAD Models
CLR810245H Part Data Attributes
|
CLR810245H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CLR810245H
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-C-39006/25 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 9 mA | |
Manufacturer Series | CLR81 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.244 | |
Terminal Shape | WIRE |
Alternate Parts for CLR810245H
This table gives cross-reference parts and alternative options found for CLR810245H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLR810245H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EC180MM075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR810245H vs CT4EC180MM075V |
DCT4E187X0075DS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR810245H vs DCT4E187X0075DS |
DCT4E187X0075DT | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR810245H vs DCT4E187X0075DT |
CLR810245H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CLR810245H vs CLR810245H |
M39006/25-0069 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR810245H vs M39006/25-0069 |
CT69FEC180MM075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR810245H vs CT69FEC180MM075V |
CT4ED180UF20%75V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CLR810245H vs CT4ED180UF20%75V |
CLR690333 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | CLR810245H vs CLR690333 |
CT9ECRC180MM075V | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | CLR810245H vs CT9ECRC180MM075V |
M39006/21-0157 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR810245H vs M39006/21-0157 |