Part Details for CLR79306J00611 by Cornell Dubilier Electronics Inc
Overview of CLR79306J00611 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLR79306J00611
CLR79306J00611 CAD Models
CLR79306J00611 Part Data Attributes
|
CLR79306J00611
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CLR79306J00611
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 30 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | CLR79 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Shape | WIRE |
Alternate Parts for CLR79306J00611
This table gives cross-reference parts and alternative options found for CLR79306J00611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLR79306J00611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/220223 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR79306J00611 vs M39006/220223 |
M39006/22-0443 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR79306J00611 vs M39006/22-0443 |
M39006/09-8618 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CLR79306J00611 vs M39006/09-8618 |
M39006/220443 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR79306J00611 vs M39006/220443 |
T292A306J006PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CLR79306J00611 vs T292A306J006PS |
TAT306J611 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 30uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CLR79306J00611 vs TAT306J611 |