CLP-130-02-FM-D
Samtec Inc
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Overview of CLP-130-02-FM-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLP-130-02-FM-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P8829
Newark Low Profile Dual-Wipe Socket, 0.050" Pitch/Tube |Samtec CLP-130-02-FM-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.3300
  • 25 $7.5100
  • 50 $6.6900
  • 100 $5.4500
  • 500 $4.1400
$4.1400 / $8.3300 Buy Now
DISTI # CLP-130-02-FM-D-ND
DigiKey CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 15 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 15 $7.1007
$7.1007 Buy Now
DISTI # CLP-130-02-FM-D
Avnet Americas Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-130-02-FM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.1300
  • 10 $5.8700
  • 25 $5.4900
  • 50 $4.8600
  • 100 $4.1600
$4.1600 / $6.1300 Buy Now
DISTI # 200-CLP13002FMD
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant 0
  • 1 $6.1300
  • 10 $5.8700
  • 30 $5.4900
  • 60 $4.8600
  • 105 $4.1600
  • 510 $3.5000
  • 1,005 $2.9100
  • 2,010 $2.2600
$2.2600 / $6.1300 Order Now
Onlinecomponents.com .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 15 $5.8700
  • 60 $5.4900
  • 105 $4.6100
  • 255 $4.4100
  • 510 $3.6400
  • 1,005 $3.1100
  • 2,505 $2.4200
  • 5,010 $2.3800
$2.3800 / $5.8700 Buy Now
DISTI # 000000000001283533
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 0
  • 1 $6.1300
  • 10 $5.8700
  • 25 $5.4900
  • 50 $4.8600
  • 100 $4.1600
  • 500 $3.5000
$3.5000 / $6.1300 Buy Now
Master Electronics .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 15 $5.8700
  • 60 $5.4900
  • 105 $4.6100
  • 255 $4.4100
  • 510 $3.6400
  • 1,005 $3.1100
  • 2,505 $2.4200
  • 5,010 $2.3800
$2.3800 / $5.8700 Buy Now
DISTI # 5cd8d6f8cd7c1c4c38236e41
Samtec Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube 0
  • 1 $6.1340
  • 10 $5.8690
  • 25 $5.4850
  • 50 $4.8620
  • 100 $4.1580
  • 500 $3.4980
  • 1,000 $2.9100
  • 2,000 $2.2640
$2.2640 / $6.1340 Buy Now

CAD Models for CLP-130-02-FM-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLP-130-02-FM-D by Samtec Inc

CLP-130-02-FM-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.12 inch
Body Depth
0.09 inch
Body Length
1.517 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.23 mm
Plating Thickness
3u inch
Rated Current (Signal)
3.4 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. CLP-130-02-FM-D
    Samtec Inc
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
    VS

Alternate Parts for CLP-130-02-FM-D

This table gives cross-reference parts and alternative options found for CLP-130-02-FM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-130-02-FM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLP-130-02-L-D-K Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-130-02-FM-D vs CLP-130-02-L-D-K
CLP-130-02-F-D-K Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-130-02-FM-D vs CLP-130-02-F-D-K
CLP-130-02-LM-D Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc CLP-130-02-FM-D vs CLP-130-02-LM-D
CLP-130-02-G-D-TR Board Connector, 60 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-130-02-FM-D vs CLP-130-02-G-D-TR
CLP-130-02-FM-D-P-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-130-02-FM-D vs CLP-130-02-FM-D-P-TR
CLP-130-02-G-D Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-130-02-FM-D vs CLP-130-02-G-D
CLP-130-02-LM-D-P-TR Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLP-130-02-FM-D vs CLP-130-02-LM-D-P-TR
M50-3123042 Board Connector Harwin CLP-130-02-FM-D vs M50-3123042
CLP-130-02-S-D Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc CLP-130-02-FM-D vs CLP-130-02-S-D
CLP-130-02-L-D Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-130-02-FM-D vs CLP-130-02-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-130-02-FM-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-130-02-FM-D by Samtec Inc

  • Please alert me when CLP-130-02-FM-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLP-130-02-FM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-130-02-FM-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLP-130-02-FM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-130-02-FM-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-130-02-FM-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: