Datasheets
CLP-116-02-F-D-BE by: Samtec Inc

Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for CLP-116-02-F-D-BE by Samtec Inc

Overview of CLP-116-02-F-D-BE by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLP-116-02-F-D-BE

Part # Distributor Description Stock Price Buy
DISTI # 87P7966
Newark Socket, 1.27Mm, Vertical Through-Hole, 32 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Connector Mounting:Surface Mount, Product Range:Clp Series, Gender:Receptacle Rohs Compliant: Yes |Samtec CLP-116-02-F-D-BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.2500
  • 10 $5.0300
  • 100 $4.1600
  • 500 $3.5100
  • 1,000 $3.0600
  • 2,500 $2.9100
$2.9100 / $5.2500 Buy Now
DISTI # CLP-116-02-F-D-BE-ND
DigiKey CONN RCPT 32POS 0.05 GOLD SMD Min Qty: 28 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 28 $4.8329
$4.8329 Buy Now
DISTI # CLP-116-02-F-D-BE
Avnet Americas Conn Socket Strip SKT 32 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: CLP-116-02-F-D-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.5500
  • 25 $4.2500
  • 50 $3.9100
  • 100 $3.4200
  • 500 $2.9300
$2.9300 / $4.5500 Buy Now
DISTI # 200-CLP11602FDBE
Mouser Electronics Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant 0
  • 1 $4.5500
  • 28 $4.2500
  • 56 $3.9100
  • 112 $3.4200
  • 504 $2.9300
  • 1,008 $2.4600
  • 2,520 $2.0500
  • 5,012 $1.5900
$1.5900 / $4.5500 Order Now
Onlinecomponents.com .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 28 $4.1300
  • 56 $3.8700
  • 112 $3.6900
  • 252 $3.5800
  • 504 $2.9700
  • 1,008 $2.5700
  • 2,520 $2.1300
  • 5,012 $1.7000
$1.7000 / $4.1300 Buy Now
DISTI # 000000000000101766
Sager Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 0
  • 1 $4.5500
  • 25 $4.2500
  • 50 $3.9100
  • 100 $3.4200
  • 500 $2.9300
  • 1,000 $2.4600
$2.4600 / $4.5500 Buy Now
Master Electronics .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant 0
  • 28 $4.1300
  • 56 $3.8700
  • 112 $3.6900
  • 252 $3.5800
  • 504 $2.9700
  • 1,008 $2.5700
  • 2,520 $2.1300
  • 5,012 $1.7000
$1.7000 / $4.1300 Buy Now
DISTI # 5cd8d6e4cd7c1c4c3823559d
Samtec Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube 0
  • 1 $4.5460
  • 25 $4.2540
  • 50 $3.9080
  • 100 $3.4220
  • 500 $2.9280
  • 1,000 $2.4630
  • 2,500 $2.0490
  • 5,000 $1.5940
$1.5940 / $4.5460 Buy Now

Part Details for CLP-116-02-F-D-BE

CLP-116-02-F-D-BE CAD Models

CLP-116-02-F-D-BE Part Data Attributes

CLP-116-02-F-D-BE Samtec Inc
Buy Now Datasheet
Compare Parts:
CLP-116-02-F-D-BE Samtec Inc Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.12 inch
Body Depth 0.09 inch
Body Length 0.817 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.74 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.4 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for CLP-116-02-F-D-BE

This table gives cross-reference parts and alternative options found for CLP-116-02-F-D-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-116-02-F-D-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLP-116-02-G-D-BE-K-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-G-D-BE-K-TR
CLP-116-02-L-D-BE-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-L-D-BE-TR
CLP-116-02-G-D-BE-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-G-D-BE-TR
CLP-116-02-L-D-BE-K-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-L-D-BE-K-TR
CLP-116-02-L-D-BE-P-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-L-D-BE-P-TR
CLP-116-02-G-D-BE-P-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-G-D-BE-P-TR
CLP-116-02-G-D-BE-K Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-G-D-BE-K
CLP-116-02-F-D-BE-K-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-F-D-BE-K-TR
CLP-116-02-F-D-BE-TR Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-F-D-BE-TR
CLP-116-02-L-D-BE Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLP-116-02-F-D-BE vs CLP-116-02-L-D-BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLP-116-02-F-D-BE by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLP-116-02-F-D-BE by Samtec Inc

Select Manufacturer
Which Manufacturer of CLP-116-02-F-D-BE would you like to use for your alert(s)?
  • Please alert me when CLP-116-02-F-D-BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLP-116-02-F-D-BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLP-116-02-F-D-BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLP-116-02-F-D-BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLP-116-02-F-D-BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLP-116-02-F-D-BE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: