-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-114-02-G-D-A-P-TR-ND
|
DigiKey | CONN RCPT 28POS 0.05 GOLD SMD Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9902 | Buy Now |
DISTI #
CLP-114-02-G-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 28 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-114-02-G-D-A-P) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.0500 / $4.6800 | Buy Now |
DISTI #
000000000003031985
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.6100 / $6.2400 | Buy Now |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$3.0500 / $4.6800 | Buy Now |
DISTI #
5cd8d72bcd7c1c4c3823a97e
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.9600 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-114-02-G-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-114-02-G-D-A-P-TR
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.717 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLP-114-02-G-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-114-02-G-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLP-114-02-L-D-A-K | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-L-D-A-K |
CLP-114-02-S-D-A-TR | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-S-D-A-TR |
CLP-114-02-FM-D-A-P | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-FM-D-A-P |
CLP-114-02-F-D-A-P-TR | Samtec Inc | $3.7589 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-F-D-A-P-TR |
CLP-114-02-SM-D-A | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-SM-D-A |
CLP-114-02-F-D-A-P | Samtec Inc | $5.0345 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-F-D-A-P |
CLP-114-02-F-D-A-K-TR | Samtec Inc | $3.4416 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-F-D-A-K-TR |
CLP-114-02-F-D-A | Samtec Inc | $4.0349 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-F-D-A |
CLP-114-02-G-D-A-P | Samtec Inc | $4.9023 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-G-D-A-P |
CLP-114-02-L-D-A-P | Samtec Inc | $4.9537 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-114-02-G-D-A-P-TR vs CLP-114-02-L-D-A-P |