There are no models available for this part yet.
Overview of CLP-111-02-H-D-BE-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLP-111-02-H-D-BE-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-CLP-111-02-H-D-BE-A-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 0. Min Qty: 40 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3838 | Buy Now | |
DISTI #
CLP-111-02-H-D-BE-
|
Avnet Americas | Connector Socket Strip 22 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: CLP-111-02-H-D-BE-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-CLP11102HDBEA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant | 0 |
|
$2.7500 / $7.2100 | Order Now | |
DISTI #
V36:1790_07483207
|
Arrow Electronics | Conn Socket Strip SKT 22 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2234 | Americas - 47 |
|
$6.4500 / $7.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $8.0000 | Buy Now | ||
DISTI #
63266785
|
Verical | Conn Socket Strip SKT 22 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 47 |
|
$6.3770 | Buy Now | |
DISTI #
000000000006248407
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$4.1500 / $7.2100 | Buy Now | |
DISTI #
C1S701000280149
|
Chip1Stop | Low Profile Dual-Wipe Socket, .050 RoHS: Compliant | 47 |
|
$7.2000 / $7.2100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.9400 / $8.0000 | Buy Now | ||
DISTI #
5cd8d6d8cd7c1c4c38234841
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$2.7540 / $7.2070 | Buy Now |
CAD Models for CLP-111-02-H-D-BE-A by Samtec Inc
Part Data Attributes for CLP-111-02-H-D-BE-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
BOTTOM ENTRY, LOW PROFILE
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.09 inch
|
Body Length
|
0.567 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
4.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CLP-111-02-H-D-BE-A
This table gives cross-reference parts and alternative options found for CLP-111-02-H-D-BE-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-111-02-H-D-BE-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLP-111-02-G-D-BE-A-P-TR | Board Connector | Samtec Inc | CLP-111-02-H-D-BE-A vs CLP-111-02-G-D-BE-A-P-TR |
CLP-111-02-FM-D-BE-A | Board Connector | Samtec Inc | CLP-111-02-H-D-BE-A vs CLP-111-02-FM-D-BE-A |
M50-3151122 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Socket | Harwin | CLP-111-02-H-D-BE-A vs M50-3151122 |
M50-3151145 | Board Connector | Harwin | CLP-111-02-H-D-BE-A vs M50-3151145 |
CLP-111-02-L-D-BE-A-K | Board Connector | Samtec Inc | CLP-111-02-H-D-BE-A vs CLP-111-02-L-D-BE-A-K |
M50-3151142P | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Harwin | CLP-111-02-H-D-BE-A vs M50-3151142P |