Datasheets
CLN25J3K0E by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 25W, 3000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel,

Part Details for CLN25J3K0E by Ohmite Mfg Co

Overview of CLN25J3K0E by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CLN25J3K0E

CLN25J3K0E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLN25J3K0E Part Data Attributes

CLN25J3K0E Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
CLN25J3K0E Ohmite Mfg Co Fixed Resistor, Wire Wound, 25W, 3000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Additional Feature FLAME PROOF
Construction Tubular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Package Diameter 14.3 mm
Package Length 50.8 mm
Package Style Chassis Mount
Rated Power Dissipation (P) 25 W
Rated Temperature 25 °C
Resistance 3000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 260 ppm/°C
Terminal Shape LUG
Tolerance 5%
Working Voltage 625 V

Alternate Parts for CLN25J3K0E

This table gives cross-reference parts and alternative options found for CLN25J3K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLN25J3K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLFN25J3K0E Fixed Resistor, Wire Wound, 25W, 3000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co CLN25J3K0E vs CLFN25J3K0E
LFN25J3K0E Fixed Resistor, Wire Wound, 25W, 3000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, Ohmite Mfg Co CLN25J3K0E vs LFN25J3K0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLN25J3K0E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLN25J3K0E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of CLN25J3K0E would you like to use for your alert(s)?
  • Please alert me when CLN25J3K0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLN25J3K0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLN25J3K0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLN25J3K0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLN25J3K0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLN25J3K0E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: