Part Details for CLN100J4R0E by Ohmite Mfg Co
Overview of CLN100J4R0E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLN100J4R0E
CLN100J4R0E CAD Models
CLN100J4R0E Part Data Attributes
|
CLN100J4R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CLN100J4R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 4ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -400,400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for CLN100J4R0E
This table gives cross-reference parts and alternative options found for CLN100J4R0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLN100J4R0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL100J4R0E | Fixed Resistor, Wire Wound, 100W, 4ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | CLN100J4R0E vs CL100J4R0E |
CLF100J4R0E | Fixed Resistor, Wire Wound, 100W, 4ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | CLN100J4R0E vs CLF100J4R0E |
SLFN100J4R0E | Fixed Resistor, Wire Wound, 100W, 4ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | CLN100J4R0E vs SLFN100J4R0E |
SLN100J4R0E | Fixed Resistor, Wire Wound, 100W, 4ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | CLN100J4R0E vs SLN100J4R0E |