Part Details for CLM6121H by Calogic Inc
Overview of CLM6121H by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLM6121H
CLM6121H CAD Models
CLM6121H Part Data Attributes
|
CLM6121H
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM6121H
Calogic Inc
Buffer Amplifier, 1 Func, MBCY8, HERMETIC SEALED, METAL CAN, TO-5, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-5 | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 7 µA | |
Bandwidth (3dB)-Nom | 50 MHz | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.23 A | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CLM6121H
This table gives cross-reference parts and alternative options found for CLM6121H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM6121H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6321MX | IC BUFFER AMPLIFIER, PDSO14, PLASTIC, SOP-14, Buffer Amplifier | National Semiconductor Corporation | CLM6121H vs LM6321MX |
LM6321MX | BUFFER AMPLIFIER, PDSO14, PLASTIC, SOP-14 | Texas Instruments | CLM6121H vs LM6321MX |