Part Details for CLM2931AS by Calogic Inc
Overview of CLM2931AS by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLM2931AS
CLM2931AS CAD Models
CLM2931AS Part Data Attributes
|
CLM2931AS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM2931AS
Calogic Inc
Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLM2931AS
This table gives cross-reference parts and alternative options found for CLM2931AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM2931AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931CS | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | CLM2931AS vs LM2931CS |
LM2931CD2TR4 | 24 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | CLM2931AS vs LM2931CD2TR4 |
LM2931CSX | 3 V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | CLM2931AS vs LM2931CSX |
LM2931CSX | Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PSSO5 | National Semiconductor Corporation | CLM2931AS vs LM2931CSX |
LM2931CS/NOPB | 100-mA, 26-V, high-PSRR, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | CLM2931AS vs LM2931CS/NOPB |
LM2931CT/LF04 | 3V-24V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, MSFM5, GREEN, METAL, TO-220, 5 PIN | Texas Instruments | CLM2931AS vs LM2931CT/LF04 |
LM2931CD2T | 24 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | Motorola Mobility LLC | CLM2931AS vs LM2931CD2T |
LM2931CD2T | 2.7 V-29.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, D2PAK-5 | onsemi | CLM2931AS vs LM2931CD2T |
LM2931CD2TR4G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: Adj; ±5.0%, 5 LEAD D2PAK, 800-REEL | onsemi | CLM2931AS vs LM2931CD2TR4G |