Part Details for CLM-114-02-L-D-BE-P by Samtec Inc
Overview of CLM-114-02-L-D-BE-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLM-114-02-L-D-BE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CLM-114-02-L-D-BE-P-ND
|
DigiKey | LOW PROFILE DUAL-WIPE SOCKET, 1. Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$19.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $7.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4700 / $7.2200 | Buy Now |
DISTI #
5cd8d6a9cd7c1c4c382310c0
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.0300 / $7.7100 | Buy Now |
Part Details for CLM-114-02-L-D-BE-P
CLM-114-02-L-D-BE-P CAD Models
CLM-114-02-L-D-BE-P Part Data Attributes
|
CLM-114-02-L-D-BE-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-114-02-L-D-BE-P
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOTTOM ENTRY, PICK&PLACE PAD | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.568 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for CLM-114-02-L-D-BE-P
This table gives cross-reference parts and alternative options found for CLM-114-02-L-D-BE-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-114-02-L-D-BE-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-114-02-H-D-BE | Samtec Inc | Check for Price | Board Connector | CLM-114-02-L-D-BE-P vs CLM-114-02-H-D-BE |
CLM-114-02-F-D-BE-K | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | CLM-114-02-L-D-BE-P vs CLM-114-02-F-D-BE-K |
CLM-114-02-L-D-BE | Samtec Inc | $6.4224 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-114-02-L-D-BE-P vs CLM-114-02-L-D-BE |
CLM-114-02-F-D-BE-TR | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | CLM-114-02-L-D-BE-P vs CLM-114-02-F-D-BE-TR |
CLM-114-02-G-D-BE | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-114-02-L-D-BE-P vs CLM-114-02-G-D-BE |
4031433-01R | Delphi Automotive LLP | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | CLM-114-02-L-D-BE-P vs 4031433-01R |
CLM-114-02-LM-D-BE-P-TR | Samtec Inc | $5.3779 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-114-02-L-D-BE-P vs CLM-114-02-LM-D-BE-P-TR |
CLM-114-02-H-D-BE-TR | Samtec Inc | Check for Price | Board Connector | CLM-114-02-L-D-BE-P vs CLM-114-02-H-D-BE-TR |
CLM-114-02-F-D-BE-K-TR | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | CLM-114-02-L-D-BE-P vs CLM-114-02-F-D-BE-K-TR |
CLM-114-02-F-D-BE | Samtec Inc | $4.9230 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-114-02-L-D-BE-P vs CLM-114-02-F-D-BE |