Connectors
CLM-114-02-FM-D-P-TR
Samtec Inc
Description: Board Connector,

Overview of CLM-114-02-FM-D-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLM-114-02-FM-D-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CLM-114-02-FM-D-P-TR-ND
DigiKey CONN RCPT 28POS 0.039 GOLD SMD Min Qty: 1225 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,225 $3.2045
$3.2045 Buy Now
DISTI # CLM-114-02-FM-D-P-
Avnet Americas Conn Socket Strip SKT 28 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-114-02-FM-D-P-) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 2 Weeks, 6 Days Container: Reel 0
RFQ
DISTI # 200-CLM-11402FMDPTR
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant 1210
  • 1 $5.8400
  • 25 $5.2800
  • 50 $4.9100
  • 100 $4.6700
  • 500 $3.4900
  • 1,225 $3.0900
$3.0900 / $5.8400 Buy Now
Onlinecomponents.com 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 50 $5.5800
  • 100 $5.3300
  • 250 $5.0900
  • 500 $3.6400
  • 1,225 $3.2100
  • 3,675 $2.3900
  • 6,125 $1.6500
  • 8,575 $1.5800
$1.5800 / $5.5800 Buy Now
DISTI # 000000000003672743
Sager Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 0
  • 1 $5.8400
  • 25 $5.2800
  • 50 $4.9100
  • 100 $4.6700
  • 500 $3.4900
  • 1,000 $3.0900
$3.0900 / $5.8400 Buy Now
Master Electronics 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 50 $5.5800
  • 100 $5.3300
  • 250 $5.0900
  • 500 $3.6400
  • 1,225 $3.2100
  • 3,675 $2.3900
  • 6,125 $1.6500
  • 8,575 $1.5800
$1.5800 / $5.5800 Buy Now
DISTI # 5cd8d701cd7c1c4c38237834
Samtec Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $5.8410
  • 25 $5.2800
  • 50 $4.9060
  • 100 $4.6730
  • 500 $3.4870
  • 1,000 $3.0920
  • 2,500 $2.3030
  • 5,000 $1.5120
$1.5120 / $5.8410 Buy Now

CAD Models for CLM-114-02-FM-D-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLM-114-02-FM-D-P-TR by Samtec Inc

CLM-114-02-FM-D-P-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Want to compare parts?
  1. CLM-114-02-FM-D-P-TR
    Samtec Inc
    Board Connector,
    VS

Alternate Parts for CLM-114-02-FM-D-P-TR

This table gives cross-reference parts and alternative options found for CLM-114-02-FM-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-114-02-FM-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLM-114-02-LM-D-K-TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-LM-D-K-TR
CLM-114-02-H-D-K Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-H-D-K
CLM-114-02-FM-D-K Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-FM-D-K
CLM-114-02-FM-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-FM-D
CLM-114-02-H-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-H-D
CLM-114-02-L-D-TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-L-D-TR
CLM-114-02-G-D-P-TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-G-D-P-TR
CLM-114-02-F-D-K Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-F-D-K
CLM-114-02-LM-D Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-LM-D
CLM-114-02-FM-D-TR Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-114-02-FM-D-P-TR vs CLM-114-02-FM-D-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-114-02-FM-D-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-114-02-FM-D-P-TR by Samtec Inc

  • Please alert me when CLM-114-02-FM-D-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-114-02-FM-D-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-114-02-FM-D-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-114-02-FM-D-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-114-02-FM-D-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-114-02-FM-D-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: