-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P5488
|
Newark | Clm-111-02-L-D-K-Tr/ Tape & Reel |Samtec CLM-111-02-L-D-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 / $3.7100 | Buy Now |
DISTI #
612-CLM-111-02-L-D-K-TRCT-ND
|
DigiKey | CONN RCPT 22POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1431 In Stock |
|
$2.7125 / $6.8500 | Buy Now |
DISTI #
CLM-111-02-L-D-K-T
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-111-02-L-D-K-T) RoHS: Compliant Min Qty: 1525 Package Multiple: 1525 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-CLM11102LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant |
1015 In Stock |
|
$2.8000 / $3.0700 | Buy Now |
DISTI #
82117524
|
Verical | Conn Micro Socket Strip SKT 22 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2423 | Americas - 1015 |
|
$3.7570 / $3.9910 | Buy Now |
DISTI #
000000000001204949
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$2.8900 / $4.8000 | Buy Now |
DISTI #
CLM-111-02-L-D-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 22 POS 1mm Solder ST SMD T/R (Alt: CLM-111-02-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant |
1015 In Stock |
|
$2.8000 / $3.0700 | Buy Now |
DISTI #
5cd8d6c8cd7c1c4c382334d3
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.5100 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-111-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-111-02-L-D-K-TR
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for CLM-111-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-111-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-111-02-F-D-K-TR | Samtec Inc | $3.6842 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | CLM-111-02-L-D-K-TR vs CLM-111-02-F-D-K-TR |
CLM-111-02-G-D-P-TR | Samtec Inc | Check for Price | Board Connector | CLM-111-02-L-D-K-TR vs CLM-111-02-G-D-P-TR |
CLM-111-02-L-D | Samtec Inc | $4.5861 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-111-02-L-D-K-TR vs CLM-111-02-L-D |
CLM-111-02-FM-D-P-TR | Samtec Inc | $3.2133 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-111-02-L-D-K-TR vs CLM-111-02-FM-D-P-TR |
CLM-111-02-FM-D-TR | Samtec Inc | $3.5131 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-111-02-L-D-K-TR vs CLM-111-02-FM-D-TR |
CLM-111-02-LM-D-K | Samtec Inc | $4.8746 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-111-02-L-D-K-TR vs CLM-111-02-LM-D-K |
CLM-111-02-H-D-P | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-111-02-L-D-K-TR vs CLM-111-02-H-D-P |
CLM-111-02-F-D-TR | Samtec Inc | $3.5131 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-111-02-L-D-K-TR vs CLM-111-02-F-D-TR |