CLM-106-02-H-D
Samtec Inc
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of CLM-106-02-H-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CLM-106-02-H-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P5167
Newark Low Profile Dual-Wipe Socket, 1.00Mm Pitch/Tube |Samtec CLM-106-02-H-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.2300
  • 50 $7.1300
  • 100 $6.0300
  • 500 $4.2800
  • 1,000 $3.2500
$3.2500 / $8.2300 Buy Now
DISTI # CLM-106-02-H-D-ND
DigiKey CONN RCPT 12POS 0.039 GOLD SMD Min Qty: 88 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 88 $5.5041
$5.5041 Buy Now
DISTI # CLM-106-02-H-D
Avnet Americas Conn Socket Strip SKT 12 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-106-02-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
RFQ
DISTI # 200-CLM10602HD
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant 0
  • 1 $5.3900
  • 25 $4.8700
  • 50 $4.5300
  • 88 $4.3100
  • 528 $3.1800
  • 1,056 $2.8100
  • 2,552 $2.0500
  • 5,016 $1.3000
$1.3000 / $5.3900 Order Now
Onlinecomponents.com 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 5 $6.1900
  • 88 $4.8100
  • 176 $4.6700
  • 264 $4.6000
  • 528 $3.2700
  • 1,056 $2.9600
  • 2,552 $2.1600
  • 5,016 $1.3600
$1.3600 / $6.1900 Buy Now
DISTI # 000000000002662835
Sager Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 0
  • 1 $5.3900
  • 25 $4.8700
  • 50 $4.5300
  • 100 $4.3100
  • 500 $3.1800
  • 1,000 $2.8100
$2.8100 / $5.3900 Buy Now
DISTI # CLM-106-02-H-D
Avnet Abacus (Alt: CLM-106-02-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant 0
  • 5 $6.1900
  • 88 $4.8100
  • 176 $4.6700
  • 264 $4.6000
  • 528 $3.2700
  • 1,056 $2.9600
  • 2,552 $2.1600
  • 5,016 $1.3600
$1.3600 / $6.1900 Buy Now
DISTI # 5cd8d6accd7c1c4c3823136f
Samtec Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube 0
  • 1 $5.3900
  • 25 $4.8700
  • 50 $4.5300
  • 100 $4.3100
  • 500 $3.1800
  • 1,000 $2.8100
  • 2,500 $2.0500
  • 5,000 $1.3000
$1.3000 / $5.3900 Buy Now

CAD Models for CLM-106-02-H-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLM-106-02-H-D by Samtec Inc

CLM-106-02-H-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. CLM-106-02-H-D
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Alternate Parts for CLM-106-02-H-D

This table gives cross-reference parts and alternative options found for CLM-106-02-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-106-02-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLM-106-02-L-D-TR Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc CLM-106-02-H-D vs CLM-106-02-L-D-TR
CLM-106-02-F-D-TR Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT Samtec Inc CLM-106-02-H-D vs CLM-106-02-F-D-TR
CLM-106-02-G-D Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-106-02-H-D vs CLM-106-02-G-D
CLM-106-02-LM-D Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc CLM-106-02-H-D vs CLM-106-02-LM-D
CLM-106-02-L-D Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CLM-106-02-H-D vs CLM-106-02-L-D
CLM-106-02-G-D-TR Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc CLM-106-02-H-D vs CLM-106-02-G-D-TR
Part Number Description Manufacturer Compare
CLM-106-02-G-D-PA Board Connector Samtec Inc CLM-106-02-H-D vs CLM-106-02-G-D-PA
4030633-01 Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Delphi Automotive LLP CLM-106-02-H-D vs 4030633-01
CLM-106-02-FM-D-BE Board Connector Samtec Inc CLM-106-02-H-D vs CLM-106-02-FM-D-BE
CLM-106-02-FM-D-A Board Connector Samtec Inc CLM-106-02-H-D vs CLM-106-02-FM-D-A
CLM-106-02-H-D-A Board Connector Samtec Inc CLM-106-02-H-D vs CLM-106-02-H-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLM-106-02-H-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLM-106-02-H-D by Samtec Inc

Select Manufacturer
Which Manufacturer of CLM-106-02-H-D would you like to use for your alert(s)?
  • Please alert me when CLM-106-02-H-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLM-106-02-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLM-106-02-H-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLM-106-02-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLM-106-02-H-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLM-106-02-H-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: