Part Details for CLL914BK by Central Semiconductor Corp
Overview of CLL914BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLL914BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 914BK | 60 |
|
Buy Now |
Part Details for CLL914BK
CLL914BK CAD Models
CLL914BK Part Data Attributes
|
CLL914BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL914BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CLL914BK
This table gives cross-reference parts and alternative options found for CLL914BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL914BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL914TR13 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CLL914BK vs CLL914TR13 |
CLL914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CLL914BK vs CLL914 |
CLL914TR | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, | Central Semiconductor Corp | CLL914BK vs CLL914TR |