Diodes
CLL5263D
Central Semiconductor Corp
Description: Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN

Overview of CLL5263D by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CLL5263D by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLL5263D by Central Semiconductor Corp

CLL5263D
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOD
Package Description
SOD-80, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD-80
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
1%
Working Test Current
2.2 mA
Want to compare parts?
  1. CLL5263D
    Central Semiconductor Corp
    Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
    VS

Alternate Parts for CLL5263D

This table gives cross-reference parts and alternative options found for CLL5263D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5263D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL5263D Zener Diode HY Electronic Corp CLL5263D vs DL5263D
DL5263D-TP Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5263D vs DL5263D-TP
CLL5263DBK Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5263D vs CLL5263DBK
CLL5263DTR Zener Diode, 56V V(Z), 1%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5263D vs CLL5263DTR
Part Number Description Manufacturer Compare
DL5263C Zener Diode HY Electronic Corp CLL5263D vs DL5263C
DL5263D Zener Diode HY Electronic Corp CLL5263D vs DL5263D
DL5263C-TP Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Micro Commercial Components CLL5263D vs DL5263C-TP
DL5263C Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components CLL5263D vs DL5263C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL5263D by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL5263D by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLL5263D would you like to use for your alert(s)?
  • Please alert me when CLL5263D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL5263D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL5263D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL5263D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL5263D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL5263D by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: