Part Details for CLL5250B by Continental Device India Ltd
Overview of CLL5250B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL5250B
CLL5250B CAD Models
CLL5250B Part Data Attributes
|
CLL5250B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CLL5250B
Continental Device India Ltd
Zener Diode, 20V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for CLL5250B
This table gives cross-reference parts and alternative options found for CLL5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL5250B vs CLL5250B |
ZMM5250B-T1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CLL5250B vs ZMM5250B-T1 |
ZMM5250B | Zener Diode | Rugao Dachang Electronics Co Ltd | CLL5250B vs ZMM5250B |
ZMM5250B | Zener Diode, 20V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | CLL5250B vs ZMM5250B |
ZMM5250B-GT1 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CLL5250B vs ZMM5250B-GT1 |
ZMM5250B-T/R | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | CLL5250B vs ZMM5250B-T/R |
ZMM5250B-G | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | CLL5250B vs ZMM5250B-G |
ZMM5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CLL5250B vs ZMM5250B |
ZMM5250B-13 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | CLL5250B vs ZMM5250B-13 |
ZMM5250B | Zener Diode, 22V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | CLL5250B vs ZMM5250B |