Datasheets
CLL5240BTIN/LEAD by: Central Semiconductor Corp

Zener Diode,

Part Details for CLL5240BTIN/LEAD by Central Semiconductor Corp

Overview of CLL5240BTIN/LEAD by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ151KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ471KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6E3KJ152MN4A Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Part Details for CLL5240BTIN/LEAD

CLL5240BTIN/LEAD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLL5240BTIN/LEAD Part Data Attributes

CLL5240BTIN/LEAD Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CLL5240BTIN/LEAD Central Semiconductor Corp Zener Diode,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description SOD-80, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 17 Ω
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 10 V
Reverse Current-Max 3 µA
Reverse Test Voltage 8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 7.5 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for CLL5240BTIN/LEAD

This table gives cross-reference parts and alternative options found for CLL5240BTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5240BTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZM5240B_R1_10001 Zener Diode, PanJit Semiconductor CLL5240BTIN/LEAD vs BZM5240B_R1_10001
BZM5240B_R2_10001 Zener Diode, PanJit Semiconductor CLL5240BTIN/LEAD vs BZM5240B_R2_10001
BZQ5240B_R1_10001 Zener Diode, PanJit Semiconductor CLL5240BTIN/LEAD vs BZQ5240B_R1_10001
1N758A Zener Diode, NTE Electronics Inc CLL5240BTIN/LEAD vs 1N758A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL5240BTIN/LEAD by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL5240BTIN/LEAD by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLL5240BTIN/LEAD would you like to use for your alert(s)?
  • Please alert me when CLL5240BTIN/LEAD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL5240BTIN/LEAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL5240BTIN/LEAD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL5240BTIN/LEAD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL5240BTIN/LEAD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL5240BTIN/LEAD by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: