Part Details for CLL5234BBKPBFREE by Central Semiconductor Corp
Overview of CLL5234BBKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CLL5234BBKPBFREE
CLL5234BBKPBFREE CAD Models
CLL5234BBKPBFREE Part Data Attributes
|
CLL5234BBKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5234BBKPBFREE
Central Semiconductor Corp
Zener Diode, 6.2V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5234BBKPBFREE
This table gives cross-reference parts and alternative options found for CLL5234BBKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5234BBKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5234BT1G | Zener Diode, 6.2V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CLL5234BBKPBFREE vs LMSZ5234BT1G |
LMSZ5234BT3G | Zener Diode, 6.2V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | CLL5234BBKPBFREE vs LMSZ5234BT3G |
1N753APBFREE | Zener Diode, | Central Semiconductor Corp | CLL5234BBKPBFREE vs 1N753APBFREE |