Part Details for CLL5228BBK by Central Semiconductor Corp
Overview of CLL5228BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL5228BBK
CLL5228BBK CAD Models
CLL5228BBK Part Data Attributes
|
CLL5228BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5228BBK
Central Semiconductor Corp
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5228BBK
This table gives cross-reference parts and alternative options found for CLL5228BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5228BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMM5228B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W | CLL5228BBK vs ZMM5228B |
ZMM5228B_R1_10001 | PanJit Semiconductor | Check for Price | Zener Diode, | CLL5228BBK vs ZMM5228B_R1_10001 |
ZMM5228B | Sensitron Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CLL5228BBK vs ZMM5228B |
ZMM5228B_R2_10001 | PanJit Semiconductor | Check for Price | Zener Diode | CLL5228BBK vs ZMM5228B_R2_10001 |
ZMM5228B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | CLL5228BBK vs ZMM5228B |
ZMM5228B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CLL5228BBK vs ZMM5228B-GT1 |
ZMM5228BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W | CLL5228BBK vs ZMM5228BT/R7 |
ZMM5228B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | CLL5228BBK vs ZMM5228B |
ZMM5228B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W | CLL5228BBK vs ZMM5228B |
ZMM5228B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | CLL5228BBK vs ZMM5228B |