Part Details for CLL4759ATRPBFREE by Central Semiconductor Corp
Overview of CLL4759ATRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4759ATRPBFREE
CLL4759ATRPBFREE CAD Models
CLL4759ATRPBFREE Part Data Attributes
|
CLL4759ATRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4759ATRPBFREE
Central Semiconductor Corp
Zener Diode, 62V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for CLL4759ATRPBFREE
This table gives cross-reference parts and alternative options found for CLL4759ATRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4759ATRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4759AUR | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CLL4759ATRPBFREE vs MX1N4759AUR |
CLL4759A | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | CLL4759ATRPBFREE vs CLL4759A |
CLL4759ABKPBFREE | Zener Diode, 62V V(Z), 5%, 1W, | Central Semiconductor Corp | CLL4759ATRPBFREE vs CLL4759ABKPBFREE |
MSP1N4759AUR-1 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CLL4759ATRPBFREE vs MSP1N4759AUR-1 |
1N4759AURTRE3 | Zener Diode, 62V V(Z), 5%, 1W, | Microsemi Corporation | CLL4759ATRPBFREE vs 1N4759AURTRE3 |
MX1N4759AUR-1TRE3 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CLL4759ATRPBFREE vs MX1N4759AUR-1TRE3 |
CLL4759ATIN/LEAD | Zener Diode, | Central Semiconductor Corp | CLL4759ATRPBFREE vs CLL4759ATIN/LEAD |
CLL4759ABK | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | CLL4759ATRPBFREE vs CLL4759ABK |
JAN1N4759AUR-1 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CLL4759ATRPBFREE vs JAN1N4759AUR-1 |
MV1N4759AUR-1 | Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CLL4759ATRPBFREE vs MV1N4759AUR-1 |