CLL4753ATR13LEADFREE
Central Semiconductor Corp
Description: Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional,

Overview of CLL4753ATR13LEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CLL4753ATR13LEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLL4753ATR13LEADFREE by Central Semiconductor Corp

CLL4753ATR13LEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Knee Impedance-Max
1000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
7 mA
Want to compare parts?
  1. CLL4753ATR13LEADFREE
    Central Semiconductor Corp
    Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional,
    VS

Alternate Parts for CLL4753ATR13LEADFREE

This table gives cross-reference parts and alternative options found for CLL4753ATR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4753ATR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL3033B-1E3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CLL4753ATR13LEADFREE vs MLL3033B-1E3
DL4753A-TP Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components CLL4753ATR13LEADFREE vs DL4753A-TP
ZM4753A-GS08 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 Vishay Intertechnologies CLL4753ATR13LEADFREE vs ZM4753A-GS08
1N3033BUR-1E3 Zener Diode, 36V V(Z), 5%, 1.5W Microsemi Corporation CLL4753ATR13LEADFREE vs 1N3033BUR-1E3
MLX3033B-1E3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CLL4753ATR13LEADFREE vs MLX3033B-1E3
MSP1N3033BUR-1E3TR Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4753ATR13LEADFREE vs MSP1N3033BUR-1E3TR
ZM4753A-GS18 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies CLL4753ATR13LEADFREE vs ZM4753A-GS18
CDLL3033B Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CLL4753ATR13LEADFREE vs CDLL3033B
CLL4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp CLL4753ATR13LEADFREE vs CLL4753A
1N3033BUR-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CLL4753ATR13LEADFREE vs 1N3033BUR-1
Part Number Description Manufacturer Compare
MQ1N3033BUR-1TR Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4753ATR13LEADFREE vs MQ1N3033BUR-1TR
1N3033BUR-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CLL4753ATR13LEADFREE vs 1N3033BUR-1
CLL4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 Central Semiconductor Corp CLL4753ATR13LEADFREE vs CLL4753A
SML4753A-E3/5A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies CLL4753ATR13LEADFREE vs SML4753A-E3/5A
ZM4753A-GS18 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies CLL4753ATR13LEADFREE vs ZM4753A-GS18
MLL3033B-1E3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CLL4753ATR13LEADFREE vs MLL3033B-1E3
MX1N3033BUR-1TR Zener Diode, 36V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4753ATR13LEADFREE vs MX1N3033BUR-1TR
1SMA4753-GT3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd CLL4753ATR13LEADFREE vs 1SMA4753-GT3
GLL4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp CLL4753ATR13LEADFREE vs GLL4753A
JAN1N3033BUR-1 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CLL4753ATR13LEADFREE vs JAN1N3033BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL4753ATR13LEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL4753ATR13LEADFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLL4753ATR13LEADFREE would you like to use for your alert(s)?
  • Please alert me when CLL4753ATR13LEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL4753ATR13LEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL4753ATR13LEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL4753ATR13LEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL4753ATR13LEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL4753ATR13LEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: