CLL4742CTR
Central Semiconductor Corp
Description: Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2

Overview of CLL4742CTR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CLL4742CTR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLL4742CTR by Central Semiconductor Corp

CLL4742CTR
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
MELF-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
21 mA
Want to compare parts?
  1. CLL4742CTR
    Central Semiconductor Corp
    Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2
    VS

Alternate Parts for CLL4742CTR

This table gives cross-reference parts and alternative options found for CLL4742CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4742CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4742CUR Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MQ1N4742CUR
MSP1N4742CURE3TR Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MSP1N4742CURE3TR
CDLL3022CE3 Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4742CTR vs CDLL3022CE3
MX1N4742CUR Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MX1N4742CUR
MV1N4742CURE3TR Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MV1N4742CURE3TR
MSP1N3022CUR-1TR Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MSP1N3022CUR-1TR
JANTX11N4742CUR-1 Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs JANTX11N4742CUR-1
MSP1N3022CUR-1E3 Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MSP1N3022CUR-1E3
MQ1N4742CURE3 Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MQ1N4742CURE3
MQ1N3022CUR-1E3 Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MQ1N3022CUR-1E3
Part Number Description Manufacturer Compare
JANTXV1N3022CUR-1 Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc CLL4742CTR vs JANTXV1N3022CUR-1
JANTX1N3022CUR-1 Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CLL4742CTR vs JANTX1N3022CUR-1
MX1N4742CUR Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MX1N4742CUR
1N3022CUR-1E3 Zener Diode Microsemi Corporation CLL4742CTR vs 1N3022CUR-1E3
MV1N3022CUR-1 Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MV1N3022CUR-1
MX1N3022CUR-1E3TR Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MX1N3022CUR-1E3TR
1N3022CUR-1E3TR Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs 1N3022CUR-1E3TR
1N4742CURTR Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs 1N4742CURTR
MSP1N3022CUR-1TR Zener Diode, 12V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4742CTR vs MSP1N3022CUR-1TR
JAN1N3022CUR-1 Zener Diode, 12V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc CLL4742CTR vs JAN1N3022CUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL4742CTR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL4742CTR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLL4742CTR would you like to use for your alert(s)?
  • Please alert me when CLL4742CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL4742CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL4742CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL4742CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL4742CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL4742CTR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: