Part Details for CLL4735ATRPBFREE by Central Semiconductor Corp
Overview of CLL4735ATRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4735ATRPBFREE
CLL4735ATRPBFREE CAD Models
CLL4735ATRPBFREE Part Data Attributes
|
CLL4735ATRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4735ATRPBFREE
Central Semiconductor Corp
Zener Diode, 6.2V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for CLL4735ATRPBFREE
This table gives cross-reference parts and alternative options found for CLL4735ATRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4735ATRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | CLL4735ATRPBFREE vs 1N4735A |
ZS4735A-H | Zener Diode, 6.2V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | CLL4735ATRPBFREE vs ZS4735A-H |
DL4735A | Zener Diode, 6.2V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | CLL4735ATRPBFREE vs DL4735A |
CLL4735APBFREE | Zener Diode, | Central Semiconductor Corp | CLL4735ATRPBFREE vs CLL4735APBFREE |
ZM4735AL2 | Zener Diode, 6.2V V(Z), 5%, 1W, | Taiwan Semiconductor | CLL4735ATRPBFREE vs ZM4735AL2 |
1N4735A | Zener Diode, 6.2V V(Z), 5%, 1W, | Galaxy Microelectronics | CLL4735ATRPBFREE vs 1N4735A |