Part Details for CLL4448TRPBFREE by Central Semiconductor Corp
Overview of CLL4448TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4448TRPBFREE
CLL4448TRPBFREE CAD Models
CLL4448TRPBFREE Part Data Attributes
|
CLL4448TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4448TRPBFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CLL4448TRPBFREE
This table gives cross-reference parts and alternative options found for CLL4448TRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4448TRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400-L0RSG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | CLL4448TRPBFREE vs 1SS400-L0RSG |
1SS400-L0RKG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | CLL4448TRPBFREE vs 1SS400-L0RKG |
BAV19WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CLL4448TRPBFREE vs BAV19WSTR |
1N914WT | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | CLL4448TRPBFREE vs 1N914WT |
BAV19WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CLL4448TRPBFREE vs BAV19WS |
BAS19-H | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CLL4448TRPBFREE vs BAS19-H |
1C4148BG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | CLL4448TRPBFREE vs 1C4148BG |
1C4148GB | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | CLL4448TRPBFREE vs 1C4148GB |
1C4148AG-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | CLL4448TRPBFREE vs 1C4148AG-R |
NSD914X-T1-LF | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | CLL4448TRPBFREE vs NSD914X-T1-LF |