Part Details for CLL3595PBFREE by Central Semiconductor Corp
Overview of CLL3595PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL3595PBFREE
CLL3595PBFREE CAD Models
CLL3595PBFREE Part Data Attributes
|
CLL3595PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL3595PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CLL3595PBFREE
This table gives cross-reference parts and alternative options found for CLL3595PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL3595PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL3595BKPBFREE | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), | Central Semiconductor Corp | CLL3595PBFREE vs CLL3595BKPBFREE |