Part Details for CLL010-0305A1-50KL1A1 by Citizen Finedevice Co Ltd
Overview of CLL010-0305A1-50KL1A1 by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CLL010-0305A1-50KL1A1
CLL010-0305A1-50KL1A1 CAD Models
CLL010-0305A1-50KL1A1 Part Data Attributes
|
CLL010-0305A1-50KL1A1
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLL010-0305A1-50KL1A1
Citizen Finedevice Co Ltd
SINGLE COLOR DISPLAY CLUSTER, 6mm, 9.50 X 9.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Package Description | 9.50 X 9.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | COMPLEX | |
Display Height | 6 mm | |
Forward Current-Max | 0.6 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |