Part Details for CLK13M16A by TE Connectivity / Measurement Specialties Inc
Overview of CLK13M16A by TE Connectivity / Measurement Specialties Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLK13M16A
CLK13M16A CAD Models
CLK13M16A Part Data Attributes
|
CLK13M16A
TE Connectivity / Measurement Specialties Inc
Buy Now
Datasheet
|
Compare Parts:
CLK13M16A
TE Connectivity / Measurement Specialties Inc
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | CLK13M | |
Number of Terminals | 2 | |
Resistor Type | NTC THERMISTOR |