Part Details for CLK-1013-L04A10-JPR by 3M Electronics
Overview of CLK-1013-L04A10-JPR by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLK-1013-L04A10-JPR
CLK-1013-L04A10-JPR CAD Models
CLK-1013-L04A10-JPR Part Data Attributes
|
CLK-1013-L04A10-JPR
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
CLK-1013-L04A10-JPR
3M Electronics
13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for CLK-1013-L04A10-JPR
This table gives cross-reference parts and alternative options found for CLK-1013-L04A10-JPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLK-1013-L04A10-JPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68498-913HLF | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CLK-1013-L04A10-JPR vs 68498-913HLF |
1-829071-3 | CONNECTOR, 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CLK-1013-L04A10-JPR vs 1-829071-3 |
68033-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CLK-1013-L04A10-JPR vs 68033-13 |
76449-313 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CLK-1013-L04A10-JPR vs 76449-313 |
TSS-113-02-F-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | CLK-1013-L04A10-JPR vs TSS-113-02-F-S |
54101-G06-13-A03RLF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CLK-1013-L04A10-JPR vs 54101-G06-13-A03RLF |
HB1213V-KU1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | CLK-1013-L04A10-JPR vs HB1213V-KU1 |
HB1213C-KL3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | CLK-1013-L04A10-JPR vs HB1213C-KL3 |
68422-613 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | CLK-1013-L04A10-JPR vs 68422-613 |
42472-0276 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | CLK-1013-L04A10-JPR vs 42472-0276 |