Part Details for CLI251210K20%100PPM/KKS by Microtech GmbH Electronic
Overview of CLI251210K20%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLI251210K20%100PPM/KKS
CLI251210K20%100PPM/KKS CAD Models
CLI251210K20%100PPM/KKS Part Data Attributes
|
CLI251210K20%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLI251210K20%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLI | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 500 V |
Alternate Parts for CLI251210K20%100PPM/KKS
This table gives cross-reference parts and alternative options found for CLI251210K20%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLI251210K20%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW251210K0MKTHTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CLI251210K20%100PPM/KKS vs CRCW251210K0MKTHTR |
SR2512MK-0710KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512 | CLI251210K20%100PPM/KKS vs SR2512MK-0710KL |
CRA251210K20%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | CLI251210K20%100PPM/KKS vs CRA251210K20%100PPM/KNS |
CRA251210K-20%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | CLI251210K20%100PPM/KKS vs CRA251210K-20%100PPM/KNB4 |
CQA251210K-20%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | CLI251210K20%100PPM/KKS vs CQA251210K-20%100PPM/KNB8 |
CRCW251210K0MKTGTR | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CLI251210K20%100PPM/KKS vs CRCW251210K0MKTGTR |
CQA251210K-20%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | CLI251210K20%100PPM/KKS vs CQA251210K-20%100PPM/KNS |
CQA251210K-20%100PPM/KNB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | CLI251210K20%100PPM/KKS vs CQA251210K-20%100PPM/KNB16 |