Part Details for CLI-N121810M550NS by Microtech GmbH Electronic
Overview of CLI-N121810M550NS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLI-N121810M550NS
CLI-N121810M550NS CAD Models
CLI-N121810M550NS Part Data Attributes
|
CLI-N121810M550NS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLI-N121810M550NS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CLI-N121810M550NS
This table gives cross-reference parts and alternative options found for CLI-N121810M550NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLI-N121810M550NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLFK121810M550KS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFK121810M550KS |
CLFS121810M550KB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFS121810M550KB8 |
CLI-S121810M550KS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLI-S121810M550KS |
CLFS121810M550NB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFS121810M550NB8 |
CLFS121810M550KB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFS121810M550KB16 |
CLFN121810M550KB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFN121810M550KB8 |
CLFS121810M550KS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFS121810M550KS |
CLFK121810M550NB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFK121810M550NB16 |
CLI-K121810M550NB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLI-K121810M550NB8 |
CLFK121810M550NB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLI-N121810M550NS vs CLFK121810M550NB4 |