CLI-K251210M2050KB8
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of CLI-K251210M2050KB8 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CLI-K251210M2050KB8 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLI-K251210M2050KB8 by Microtech GmbH Electronic

CLI-K251210M2050KB8
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
500 V
Want to compare parts?
  1. CLI-K251210M2050KB8
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CLI-K251210M2050KB8

This table gives cross-reference parts and alternative options found for CLI-K251210M2050KB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLI-K251210M2050KB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLI-K251210M2050KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CLI-K251210M2050KB16
CLI-S251210M2050KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CLI-S251210M2050KB16
CQA-K251210M-20%50PPM/KNB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CQA-K251210M-20%50PPM/KNB8
CLI-N251210M2050KB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CLI-N251210M2050KB16
CRA-S251210M-20%50PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CRA-S251210M-20%50PPM/KNB4
CRA-N251210M-20%50PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CRA-N251210M-20%50PPM/KNB4
CRA-S251210M-2050NB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CRA-S251210M-2050NB4
CRA-S251210M-20%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CRA-S251210M-20%50PPM/KNS
CQA-S251210M-20%50PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CQA-S251210M-20%50PPM/KNB4
CQA-N251210M-20%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLI-K251210M2050KB8 vs CQA-N251210M-20%50PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLI-K251210M2050KB8 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLI-K251210M2050KB8 by Microtech GmbH Electronic

  • Please alert me when CLI-K251210M2050KB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLI-K251210M2050KB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLI-K251210M2050KB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLI-K251210M2050KB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLI-K251210M2050KB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLI-K251210M2050KB8 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: