CLH1608B-47NK-H
Description: General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608

Overview of CLH1608B-47NK-H by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for CLH1608B-47NK-H by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLH1608B-47NK-H by YAGEO Corporation

CLH1608B-47NK-H
YAGEO Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.7 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
12
Rated Current-Max
0.3 A
Self Resonance Frequency
1300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. CLH1608B-47NK-H
    YAGEO Corporation
    General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608
    VS

Alternate Parts for CLH1608B-47NK-H

This table gives cross-reference parts and alternative options found for CLH1608B-47NK-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH1608B-47NK-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLH1608T-47NK-H General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 YAGEO Corporation CLH1608B-47NK-H vs CLH1608T-47NK-H
L-C1547NK-T General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CLH1608B-47NK-H vs L-C1547NK-T
TF201209-47NK General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD Frontier Electronics Co Ltd CLH1608B-47NK-H vs TF201209-47NK
CI-B2012-470KPB General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, Proterial Ltd CLH1608B-47NK-H vs CI-B2012-470KPB
CI-B2012-470KJL General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, Proterial Ltd CLH1608B-47NK-H vs CI-B2012-470KJL
IH603C470R-K0 General Fixed Inductor, 1 ELEMENT, 0.047 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Steward, Inc CLH1608B-47NK-H vs IH603C470R-K0
IH0603C470R-K0 General Fixed Inductor, 1 ELEMENT, 0.047 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP LAIRD PLC CLH1608B-47NK-H vs IH0603C470R-K0
L-C1547NK-E General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CLH1608B-47NK-H vs L-C1547NK-E
CL05KT47N General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD, CHIP, 0805 SEI Stackpole Electronics Inc CLH1608B-47NK-H vs CL05KT47N
CI-B2012-470KJB General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, Proterial Ltd CLH1608B-47NK-H vs CI-B2012-470KJB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLH1608B-47NK-H by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLH1608B-47NK-H by YAGEO Corporation

  • Please alert me when CLH1608B-47NK-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLH1608B-47NK-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLH1608B-47NK-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLH1608B-47NK-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLH1608B-47NK-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLH1608B-47NK-H by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: