Part Details for CLFN100J50KE by Ohmite Mfg Co
Overview of CLFN100J50KE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLFN100J50KE
CLFN100J50KE CAD Models
CLFN100J50KE Part Data Attributes
|
CLFN100J50KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CLFN100J50KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for CLFN100J50KE
This table gives cross-reference parts and alternative options found for CLFN100J50KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLFN100J50KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLFN100J50KE vs CLF100J50KE |
L100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT | Ohmite Mfg Co | CLFN100J50KE vs L100J50KE |
SLF100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLFN100J50KE vs SLF100J50KE |
CL100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLFN100J50KE vs CL100J50KE |
LF100J50KE | Fixed Resistor, Wire Wound, 100W, 50000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLFN100J50KE vs LF100J50KE |