CLFK204010M1100NS
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT

Overview of CLFK204010M1100NS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CLFK204010M1100NS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLFK204010M1100NS by Microtech GmbH Electronic

CLFK204010M1100NS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Manufacturer Series
CLF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
4020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CLFK204010M1100NS
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CLFK204010M1100NS

This table gives cross-reference parts and alternative options found for CLFK204010M1100NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLFK204010M1100NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLFK204010M1100NB8 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFK204010M1100NB8
CLFS204010M1100NB8 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFS204010M1100NB8
CLF204010M1100NB16 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLF204010M1100NB16
CLF204010M1100KB16 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLF204010M1100KB16
CLFK204010M1100NB4 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFK204010M1100NB4
CLFK204010M1100KB16 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFK204010M1100KB16
CLFS204010M1100NB16 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFS204010M1100NB16
CLFS204010M1100KB8 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFS204010M1100KB8
CLFN204010M1100NB16 Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFN204010M1100NB16
CLFN204010M1100NS Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP, ROHS COMPLIANT Microtech GmbH Electronic CLFK204010M1100NS vs CLFN204010M1100NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLFK204010M1100NS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLFK204010M1100NS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CLFK204010M1100NS would you like to use for your alert(s)?
  • Please alert me when CLFK204010M1100NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLFK204010M1100NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLFK204010M1100NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLFK204010M1100NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLFK204010M1100NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLFK204010M1100NS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: