Part Details for CLFK20101R150KB8 by Microtech GmbH Electronic
Overview of CLFK20101R150KB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLFK20101R150KB8
CLFK20101R150KB8 CAD Models
CLFK20101R150KB8 Part Data Attributes
|
CLFK20101R150KB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLFK20101R150KB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Manufacturer Series | CLF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for CLFK20101R150KB8
This table gives cross-reference parts and alternative options found for CLFK20101R150KB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLFK20101R150KB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLFS20101R150NB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFS20101R150NB16 |
CLFN20101R150KB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFN20101R150KB8 |
CLFS20101R150KS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFS20101R150KS |
CLFK20101R150NB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFK20101R150NB8 |
CLFN20101R150NB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFN20101R150NB16 |
CLFS20101R150KB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFS20101R150KB16 |
CLFK20101R150NB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFK20101R150NB4 |
CLF20101R150KB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLF20101R150KB4 |
CLFK20101R150NB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFK20101R150NB16 |
CLFN20101R150KS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CLFK20101R150KB8 vs CLFN20101R150KS |