CLF7045T-101M
TDK Corporation
Description: General Purpose Inductor,

Overview of CLF7045T-101M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1049-101MLB Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT
SLC7530D-101MLC Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
XEL4020-101MEB Coilcraft Inc General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for CLF7045T-101M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CLF7045T-101M
Avnet Abacus Power Inductor (SMD), 100 uH, � 20%, 750 mA, Shielded, 900 mA, 7.2mm x 6.9mm x 4.5mm (Alt: CLF7045T-101M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CLF7045T-101M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLF7045T-101M by TDK Corporation

CLF7045T-101M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. CLF7045T-101M
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for CLF7045T-101M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF7045T-101M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF7045T-101M by TDK Corporation

Select Manufacturer
Which Manufacturer of CLF7045T-101M would you like to use for your alert(s)?
  • Please alert me when CLF7045T-101M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF7045T-101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF7045T-101M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF7045T-101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF7045T-101M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF7045T-101M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: