Inductors
CLF6045T-1R5N-H
TDK Corporation
Description: FIXED IND 1.5UH 4.2A 13 MOHM SMD

Overview of CLF6045T-1R5N-H by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P87PKJ1R5N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatible

Price & Stock for CLF6045T-1R5N-H by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC3740
Newark -/Tape And Reel |Tdk CLF6045T-1R5N-H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-15104-1-ND
DigiKey FIXED IND 1.5UH 4.2A 13 MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1994
In Stock
  • 1 $1.0100
  • 10 $0.7830
  • 25 $0.7080
  • 50 $0.6560
  • 100 $0.6078
  • 250 $0.5493
  • 500 $0.5086
  • 1,000 $0.3750
$0.3750 / $1.0100 Buy Now
DISTI # CLF6045T-1R5N-H
Avnet Americas Inductor 1.5uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF6045T-1R5N-H) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4980
  • 2,000 $0.4860
  • 4,000 $0.4740
  • 6,000 $0.4620
  • 8,000 $0.4500
  • 10,000 $0.4380
  • 100,000 $0.4132
$0.4132 / $0.4980 Buy Now
DISTI # 810-CLF6045T-1R5N-H
Mouser Electronics Power Inductors - SMD 1.5uH Automotive (125C) RoHS: Compliant 0
Order Now

CAD Models for CLF6045T-1R5N-H by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLF6045T-1R5N-H by TDK Corporation

CLF6045T-1R5N-H
TDK Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2423
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.013 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.5 mm
Package Length
6.2 mm
Package Style
SMT
Package Width
5.9 mm
Packing Method
TR
Rated Current-Max
4.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. CLF6045T-1R5N-H
    TDK Corporation
    FIXED IND 1.5UH 4.2A 13 MOHM SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF6045T-1R5N-H by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF6045T-1R5N-H by TDK Corporation

Select Manufacturer
Which Manufacturer of CLF6045T-1R5N-H would you like to use for your alert(s)?
  • Please alert me when CLF6045T-1R5N-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF6045T-1R5N-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF6045T-1R5N-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF6045T-1R5N-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF6045T-1R5N-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF6045T-1R5N-H by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: