Part Details for CLF251244R21%100PPM/KNS by Microtech GmbH Electronic
Overview of CLF251244R21%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF251244R21%100PPM/KNS
CLF251244R21%100PPM/KNS CAD Models
CLF251244R21%100PPM/KNS Part Data Attributes
|
CLF251244R21%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF251244R21%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CLF251244R21%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF251244R21%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF251244R21%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCR2512-1W-44R2FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CLF251244R21%100PPM/KNS vs HVCR2512-1W-44R2FT |
CLF251244R21%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CLF251244R21%100PPM/KNS vs CLF251244R21%100PPM/KNB8 |
CRCW251244R2FKTG | Vishay Intertechnologies | $0.2086 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | CLF251244R21%100PPM/KNS vs CRCW251244R2FKTG |
CRCW251244R2FKEG | Vishay Intertechnologies | $0.0884 | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CLF251244R21%100PPM/KNS vs CRCW251244R2FKEG |
CRCW251210044R21%E67E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | CLF251244R21%100PPM/KNS vs CRCW251210044R21%E67E3 |
CLF251244R21%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 44.2ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CLF251244R21%100PPM/KNS vs CLF251244R21%100PPM/KNB4 |