Inductors
CLF12555T-1R0N-D
TDK Corporation
Description: General Purpose Inductor,

Overview of CLF12555T-1R0N-D by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P89PDH1R0N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type F with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
HM2P88PDC1R0N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type E with 200 Signal Pins and RoHS compatable
HM2P08PDN1R0N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant

Price & Stock for CLF12555T-1R0N-D by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75X8056
Newark 12.5Mm X 12.1Mm X 5.5Mm, -40 To +150 Degc, 7.3A, 1 H, 8.3M/Tape And Reel Rohs Compliant: Yes |Tdk CLF12555T-1R0N-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 17X1720
Newark Surface Mount Power Inductor, Clf Series, 1 H, 30%, Shielded, 6400 Ohm, 7.3 A Rohs Compliant: Yes |Tdk CLF12555T-1R0N-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.8200
  • 10 $1.3000
  • 25 $1.2300
  • 50 $1.1700
  • 100 $1.1000
$1.1000 / $1.8200 Buy Now
DISTI # 445-CLF12555T-1R0N-DCT-ND
DigiKey FIXED IND 1UH 7.3A 6.4 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $2.0400
  • 10 $1.5870
  • 25 $1.4352
  • 50 $1.3294
  • 100 $1.2313
  • 250 $1.1122
  • 500 $1.0295
  • 1,000 $0.9526
$0.9526 / $2.0400 Buy Now
DISTI # CLF12555T-1R0N-D
Avnet Americas Power Inductor (SMD), 1 uH, ? 30%, 7.3 A, Shielded, 20 A, 12.5mm x 12.1mm x 5.5mm - Tape and Reel (Alt: CLF12555T-1R0N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $0.8235
$0.8235 Buy Now
DISTI # 810-CLF12555T-1R0N-D
Mouser Electronics Power Inductors - SMD 1.0uH AEC-Q200 (150C) RoHS: Compliant 2448
  • 1 $1.6200
  • 10 $1.2500
  • 100 $1.1100
  • 500 $0.9760
  • 1,000 $0.9520
$0.9520 / $1.6200 Buy Now
DISTI # CLF12555T-1R0N-D
Avnet Abacus Power Inductor (SMD), 1 uH, � 30%, 7.3 A, Shielded, 20 A, 12.5mm x 12.1mm x 5.5mm (Alt: CLF12555T-1R0N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CLF12555T-1R0N-D by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLF12555T-1R0N-D by TDK Corporation

CLF12555T-1R0N-D
TDK Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
4948
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.0064 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
5.5 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.1 mm
Packing Method
TR, PUNCHED PAPER, 13 INCH
Rated Current-Max
7.3 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR MEASURED AT 30%TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. CLF12555T-1R0N-D
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for CLF12555T-1R0N-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF12555T-1R0N-D by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF12555T-1R0N-D by TDK Corporation

Select Manufacturer
Which Manufacturer of CLF12555T-1R0N-D would you like to use for your alert(s)?
  • Please alert me when CLF12555T-1R0N-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF12555T-1R0N-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF12555T-1R0N-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF12555T-1R0N-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF12555T-1R0N-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF12555T-1R0N-D by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: