Part Details for CLF1218626K0.5%50PPM/KNB16 by Microtech GmbH Electronic
Overview of CLF1218626K0.5%50PPM/KNB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1218626K0.5%50PPM/KNB16
CLF1218626K0.5%50PPM/KNB16 CAD Models
CLF1218626K0.5%50PPM/KNB16 Part Data Attributes
|
CLF1218626K0.5%50PPM/KNB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1218626K0.5%50PPM/KNB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 626000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF1218626K0.5%50PPM/KNB16
This table gives cross-reference parts and alternative options found for CLF1218626K0.5%50PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1218626K0.5%50PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1218626K0.5%50PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF1218626K0.5%50PPM/KNB16 vs CLF1218626K0.5%50PPM/KNB4 |
CLF1218626K0.5%50PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF1218626K0.5%50PPM/KNB16 vs CLF1218626K0.5%50PPM/KNB8 |
CLF1218626K0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 1218, | Microtech GmbH Electronic | CLF1218626K0.5%50PPM/KNB16 vs CLF1218626K0.5%50PPM/KNS |