Part Details for CLF12183K481%100PPM/KNB8 by Microtech GmbH Electronic
Overview of CLF12183K481%100PPM/KNB8 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLF12183K481%100PPM/KNB8
CLF12183K481%100PPM/KNB8 CAD Models
CLF12183K481%100PPM/KNB8 Part Data Attributes
|
CLF12183K481%100PPM/KNB8
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF12183K481%100PPM/KNB8
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF12183K481%100PPM/KNB8
This table gives cross-reference parts and alternative options found for CLF12183K481%100PPM/KNB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12183K481%100PPM/KNB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC-283481FK | Cinetech Industrial Co Ltd | Check for Price | RES,SMT,NON-SPECIFIED,3.48K OHMS,1% +/-TOL,1218 CASE | CLF12183K481%100PPM/KNB8 vs RMC-283481FK |
WR181WF3481T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 3480ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CLF12183K481%100PPM/KNB8 vs WR181WF3481T5E |
WK73R2JTTE3481F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CLF12183K481%100PPM/KNB8 vs WK73R2JTTE3481F |
RCA12183K48FKEKLS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CLF12183K481%100PPM/KNB8 vs RCA12183K48FKEKLS |
MR18X3481FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | CLF12183K481%100PPM/KNB8 vs MR18X3481FBL |
CRCW12183K48FKEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CLF12183K481%100PPM/KNB8 vs CRCW12183K48FKEK |
232273573482L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CLF12183K481%100PPM/KNB8 vs 232273573482L |
9C12181W3481FKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | CLF12183K481%100PPM/KNB8 vs 9C12181W3481FKPF5 |
WK73R2JRTTE3481F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | CLF12183K481%100PPM/KNB8 vs WK73R2JRTTE3481F |
CRCW12183K48FKB4AP | Vishay Intertechnologies | Check for Price | Res,SMT,Thick Film,3.48K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1218 Case | CLF12183K481%100PPM/KNB8 vs CRCW12183K48FKB4AP |